1-1879216-8

Heilind Number:AMP1-1879216-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879216-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 76K8 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879216-8
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:76.8 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879216-8

Detailed Description

Enhance your circuitry with the precision and reliability of our CPF 0402 surface mount resistor. Featuring a resistance of 76.8 KΩ with a tight tolerance of .1% and a low temperature coefficient of 25PPM, this thin film element ensures accuracy in your applications. With a power rating of .063 W and a rated voltage of 25 V, it delivers optimal performance in a compact 0402 package. Designed for easy solder mounting, it offers seamless integration onto PCBs. Trust in the quality of our surface mount resistors for consistent and efficient operation in your electronic designs.