| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879216-9 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 78.7 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879216-9 |
1-1879216-9
Specifications
Detailed Description
Enhance your circuitry with our CPF 0402 Precision Resistor, meticulously crafted for optimal performance. This thin film resistor boasts a precise resistance of 78.7 KΩ with a tight tolerance of .1% and low temperature coefficient of 25PPM, ensuring stable operation even in demanding environments. Its compact 0402 size and surface mount termination make it easy to integrate onto your PCB. With a power rating of .063 W and rated voltage of 25 V, it offers reliable operation in a wide range of applications. Trust in the quality of our Surface Mount Resistors to elevate the efficiency and accuracy of your electronic designs.

