1-1879217-0

Heilind Number:AMP1-1879217-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879217-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 330K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879217-0
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:330 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879217-0

Detailed Description

Enhance precision in your electronic projects with this CPF 0603 330K resistor, boasting a nominal tolerance of 0.1% and a low temperature coefficient of 25PPM. Specially designed for surface-mount applications, this thin film resistor ensures reliable performance with a power rating of 0.063W and a rated voltage of 50V. Its compact 0603 size and solder termination type make it easy to integrate into your circuit designs. RoHS compliant and supplied in a convenient 1K reel, it is a must-have component for achieving accurate and stable resistance values in your assemblies.