1-1879217-2

Heilind Number:AMP1-1879217-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879217-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 390K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879217-2
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:390 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879217-2

Detailed Description

Enhance circuit accuracy with our CPF 0603 precision resistor, meticulously crafted for reliable performance. This thin film resistor boasts a resistance of 390 KΩ with a tight tolerance of .1% and a low temperature coefficient of 25PPM. Operating at a rated voltage of 50 V, it ensures stable functionality in diverse electronic applications. With surface mount termination and compact dimensions of 1.55 x .8 x .45 mm, it offers seamless integration onto PCBs. RoHS compliant and supplied in 1K reel packaging, it's ideal for high-volume production. Trust in the quality and precision of our surface mount resistor for your electronic designs.