1-1879220-2

Heilind Number:AMP1-1879220-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879220-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 10K7 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879220-2
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:10.7 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879220-2

Detailed Description

Enhance your circuitry with our precision CPF 0603 thin film resistor, featuring a resistance of 10.7 KΩ with a tolerance of .1%. Designed for optimal performance, this surface mount component offers a power rating of .063 W and a rated voltage of 50 V, ensuring reliable operation in various applications. With dimensions of 1.55 x .8 x .45 mm, it is compact yet efficient. RoHS compliant and boasting 25PPM temperature coefficient, this resistor is a quality choice for your electronic projects.