1-1879222-3

Heilind Number:AMP1-1879222-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879222-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 25R5 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879222-3
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:25.5 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879222-3

Detailed Description

Enhance your electronic projects with our CPF 0603 precision resistor, offering a resistance of 25.5 Ω with a tolerance of 0.1%. This Surface Mount component, with a power rating of .063 W, is designed for optimal performance in high-precision applications. With a rated voltage of 50 V and a thin film element type, it ensures reliable operation. Its compact 0603 size and solder termination make it easy to install on PCBs. Trust in its 25PPM stability and 1K RL for consistent performance. Upgrade your Surface Mount Resistors to this premium quality component, ideal for a wide range of circuit designs. Please note that this product is not RoHS compliant. Elevate your design with this essential chip resistor.