1-1879222-8

Heilind Number:AMP1-1879222-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879222-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 28R7 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879222-8
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:28.7 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879222-8

Detailed Description

Enhance circuit precision with this high-performance CPF 0603 resistor. Measuring a compact 1.55 x .8 x .45 mm, this surface mount component offers a power rating of .063 W and a low resistance of 28.7 Ω, ideal for demanding applications. With a tolerance of .1% and a temperature coefficient of 25PPM, it ensures accurate and stable performance. Operating at a rated voltage of 50 V, it is suitable for a wide range of electronic devices. ROHS compliance underscores its commitment to environmental responsibility. Upgrade your designs with this reliable thin film resistor.