1-1879222-9

Heilind Number:AMP1-1879222-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879222-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 29R4 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879222-9
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:29.4 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879222-9

Detailed Description

Enhance circuit precision with this 0603 CPF resistor, meticulously crafted for optimal performance. Featuring a resistance of 29.4 Ω with a tolerance of .1%, it ensures accurate signal control. Operating at a power rating of .063 W and a rated voltage of 50 V, it offers reliable functionality. Measuring 1.55 x .8 x .45 mm, it's designed for easy surface mount installation. With thin film technology and solder termination, it guarantees durability and stability in diverse electronic applications. Proudly non-RoHS compliant, it's a dependable component for your projects.