1-1879223-0

Heilind Number:AMP1-1879223-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879223-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 294R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879223-0
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:294 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879223-0

Detailed Description

Enhance your electronic projects with this high-precision CPF 0603 resistor. With a resistance of 294 Ω and a tolerance of .1%, it ensures accurate performance even in demanding applications. Operating at a power rating of .063 W and a rated voltage of 50 V, this surface mount resistor is reliable and efficient. Its thin film element type and low temperature coefficient of 25PPM guarantee stable and consistent operation. Measuring 1.55 x .8 x .45 mm, it is compact and ideal for space-constrained designs. With solder termination and RoHS compliance, it offers easy installation and environmental friendliness. Trust in the quality and performance of this Surface Mount Resistor for your electronic needs.