1-1879223-2

Heilind Number:AMP1-1879223-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879223-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 309R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879223-2
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:309 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879223-2

Detailed Description

Enhance your circuitry with this high-precision CPF 0603 resistor. With a resistance of 309 ohms and a tolerance of 0.1%, it ensures accurate performance in demanding applications. Operating at a power rating of 0.063 W and a rated voltage of 50 V, this thin film resistor guarantees reliable operation. Its compact 0603 size and surface mount termination make it easy to integrate into your designs. Trust in its 25PPM stability and two-terminal setup for consistent and efficient signal processing. Upgrade to this Surface Mount Resistor for optimal performance in your electronic projects.