1-1879223-4

Heilind Number:AMP1-1879223-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879223-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 324R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879223-4
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:324 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1-1879223-4

Detailed Description

Enhance circuit precision with our CPF 0603 surface mount resistor. This high-quality component boasts a resistance of 324 ohms with a tight tolerance of 0.1% and low temperature coefficient of 25PPM, ensuring reliable performance in demanding applications. With a power rating of 0.063W and rated voltage of 50V, it offers robust operation in various circuit configurations. The thin film element technology guarantees accuracy, while the compact 0603 size and solder termination make installation a breeze. RoHS compliant and supplied in 1K reel packaging, it's an ideal choice for precision resistor applications in electronics.