1-1879223-6

Heilind Number:AMP1-1879223-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879223-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 340R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879223-6
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:340 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1-1879223-6

Detailed Description

Enhance your electronic projects with our precision CPF 0603 resistor, boasting a resistance of 340Ω with an impressive tolerance of 0.1%. Designed for accuracy, it offers a low power rating of 0.063W and operates at a rated voltage of 50V, making it suitable for a wide range of applications. This surface-mount component, with dimensions of 1.55 x 0.8 x 0.45mm, features solder termination for easy installation. Crafted with thin film technology, it guarantees reliability and stability, with a temperature coefficient of 25PPM. Perfect for demanding environments, this resistor is a vital addition to your toolkit. Please note that it is not RoHS compliant. Upgrade your circuitry with this high-quality component, brought to you by Surface Mount Resistors.