1-1879223-9

Heilind Number:AMP1-1879223-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879223-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 365R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879223-9
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:365 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879223-9

Detailed Description

Enhance circuit precision with our CPF 0603 surface mount resistor. This high-quality component features a resistance of 365 Ω, with a tight tolerance of .1% and low temperature coefficient of 25PPM. Operating at a power rating of .063 W and rated voltage of 50 V, it ensures reliable performance in various applications. The thin film element construction guarantees accuracy, while the solder termination type facilitates easy installation. Measuring just 1.55 x .8 x .45 mm, it's a compact solution for space-constrained designs. Trust in its quality for your precision resistor needs.