1-1879224-0

Heilind Number:AMP1-1879224-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879224-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 3K74 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879224-0
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:3.74 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879224-0

Detailed Description

Enhance circuit performance with this precision resistor, featuring a resistance of 3.74 KΩ and a tolerance of .1%. Designed for surface mount applications, it boasts a power rating of .063 W and a rated voltage of 50 V, making it ideal for demanding electronic setups. With a thin film element type and termination via solder, it ensures reliable connectivity in any project. Measuring 1.55 x .8 x .45 mm, this CPF 0603 resistor is compact yet powerful, with a low temperature coefficient of 25PPM. Trust in its quality and efficiency for your next electronics endeavor.