1-1879224-2

Heilind Number:AMP1-1879224-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879224-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 3K92 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879224-2
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:3.92 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879224-2

Detailed Description

Enhance your circuitry with this precision resistor, featuring a resistance of 3.92 KΩ and a tolerance of 0.1%. Designed for optimal performance, it boasts a power rating of 0.063 W and a rated voltage of 50 V, making it suitable for a variety of applications. With a thin film element and surface mount termination, installation is a breeze. Measuring just 1.55 x 0.8 x 0.45 mm, it offers compact yet reliable functionality. Trust in its quality, as it complies with RoHS regulations. Upgrade your electronics with this essential component.