1-1879224-9

Heilind Number:AMP1-1879224-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879224-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 4K64 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879224-9
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:4.64 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879224-9

Detailed Description

Enhance your circuitry with the precision and reliability of this CPF 0603 thin film resistor. With a resistance of 4.64 KΩ, tolerance of 0.1%, and power rating of .063 W, it ensures accurate performance in demanding applications. Operating at 50 V, and with a low temperature coefficient of 25PPM, it guarantees stability over time. Its compact 0603 size and surface mount termination make it easy to integrate onto your PCB. Trust in its quality, with two terminations for secure connectivity. This component is a vital addition to any electronics project requiring high-precision resistance.