1-1879225-0

Heilind Number:AMP1-1879225-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879225-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 48K7 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879225-0
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:48.7 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879225-0

Detailed Description

Enhance circuit performance with this precision resistor, designed for optimal accuracy in electronic applications. Measuring at a compact 0603 size, it features a thin film element and a resistance of 48.7 KΩ with a tight tolerance of .1%. The surface mount termination type allows for easy installation, while its low power rating of .063 W and rated voltage of 50 V ensure reliable operation. RoHS compliance guarantees environmentally friendly production. Perfect for demanding environments, this resistor is a valuable component in achieving circuit stability and efficiency.