1-1879225-2

Heilind Number:AMP1-1879225-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879225-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 51K1 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879225-2
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:51.1 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879225-2

Detailed Description

Enhance circuit precision with this ultra-compact CPF 0603 surface mount resistor. Boasting a resistance of 51.1 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25PPM, it ensures accurate performance in demanding applications. With a power rating of .063 W and a rated voltage of 50 V, this thin film element resistor is ideal for high-precision circuitry. Its solder termination and surface mount design make for easy and secure installation, while its miniature dimensions of 1.55 x .8 x .45 mm save valuable board space. Trust in its reliability for consistent performance.