1-1879225-3

Heilind Number:AMP1-1879225-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879225-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 52K3 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879225-3
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:52.3 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879225-3

Detailed Description

Enhance your electronic projects with this high-precision CPF 0603 resistor. With a resistance of 52.3 KΩ and a tolerance of 0.1%, it offers reliable performance for demanding applications. Operating at a power rating of .063 W and a rated voltage of 50 V, it ensures stability under varying conditions. Its compact 0603 size and surface mount termination make it easy to integrate into your designs. Crafted with thin film technology, it guarantees accuracy and consistency in signal processing. RoHS compliant and supplied in a 1K reel, it's a sustainable choice for eco-conscious projects. Upgrade to this Surface Mount Resistor for optimal performance in your circuitry.