1-1879225-9

Heilind Number:AMP1-1879225-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879225-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 60K4 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879225-9
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:60.4 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879225-9

Detailed Description

Enhance precision in your electronic circuits with this CPF 0603 thin film resistor. Featuring a resistance of 60.4 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25PPM, it ensures accurate performance even in demanding applications. The compact 0603 size, measuring 1.55 x .8 x .45 mm, makes it suitable for surface mount installation, while its power rating of .063 W and rated voltage of 50 V provide reliable operation. RoHS compliant, this resistor is an ideal choice for achieving high performance and compliance in your designs.