1-1879226-1

Heilind Number:AMP1-1879226-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879226-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 14K7 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879226-1
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:14.7 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879226-1

Detailed Description

Enhance your electronic projects with this precision resistor, meticulously engineered for optimal performance. With a resistance of 14.7 KΩ and a tolerance of .1%, it ensures accurate and consistent results. The thin film element guarantees high reliability, while the solder termination type and surface mount mounting style offer easy integration. Operating at a power rating of .125 W and a rated voltage of 150 V, it's suitable for a wide range of applications. RoHS compliance and compact dimensions of 3.1 x 1.55 x .55 mm make it environmentally friendly and space-efficient. Elevate your circuit design with this high-quality component.