1-1879226-3

Heilind Number:AMP1-1879226-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879226-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 15K8 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879226-3
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:15.8 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879226-3

Detailed Description

Enhance your circuitry with our precision resistor, featuring a resistance of 15.8 KΩ with a tolerance of .1%. This CPF 1206 chip resistor is designed for reliable performance, offering a power rating of .125 W and a rated voltage of 150 V. Its compact 1206 size and surface mount termination make it easy to integrate into your PCB layout. Crafted with thin film technology, it ensures high accuracy and stability, with a low temperature coefficient of 25PPM. Trust in its quality for your electronic applications.