1-1879226-4

Heilind Number:AMP1-1879226-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879226-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 16K2 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879226-4
Size Code:1206
Tolerance:.1%
Dimensions:3.1 x 1.55 x .55 mm
Resistance:16.2 KΩ
Element Type:Thin Film
Power Rating:.125 W
Product Type:Precision Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1-1879226-4

Detailed Description

Enhance the precision and reliability of your electronic circuits with our CPF 1206 surface mount resistor. This high-quality component features a resistance of 16.2 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of 25PPM. Operating at a rated voltage of 150V with a power rating of .125W, it ensures stable performance in demanding applications. The thin film element technology guarantees accuracy, while the solder termination type facilitates easy installation. Measuring 3.1 x 1.55 x .55 mm, this chip resistor is perfect for compact designs. Trust in its quality and consistency for your electronic projects. Rest assured, it complies with RoHS standards, making it an environmentally friendly choice. Elevate your circuitry with this essential surface mount resistor.