1-1879226-5

Heilind Number:AMP1-1879226-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1879226-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 16K5 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879226-5
Size Code:1206
Tolerance:.1%
Dimensions:3.1 x 1.55 x .55 mm
Resistance:16.5 KΩ
Element Type:Thin Film
Power Rating:.125 W
Product Type:Precision Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1-1879226-5

Detailed Description

Enhance your electronic projects with the precision and reliability of this 1206-size CPF resistor. With a resistance of 16.5 KΩ and a tolerance of just .1%, it ensures accurate performance in your circuits. This thin film resistor is designed for surface mount applications, featuring solder termination for easy installation. Operating at a power rating of .125 W and with a rated voltage of 150 V, it offers robust performance in a compact 3.1 x 1.55 x .55 mm package. RoHS compliant, it meets environmental standards while delivering high-quality results. Trust in the Surface Mount Resistors range for your electronic component needs.