1-1879226-7

Heilind Number:AMP1-1879226-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879226-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 17K4 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879226-7
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:17.4 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879226-7

Detailed Description

Enhance your circuitry with this precision resistor, meticulously crafted for optimal performance. Measuring 1206 in size, it boasts a power rating of .125 W and a resistance of 17.4 KΩ with a .1% tolerance. Designed for surface mounting, it ensures seamless integration into your electronic setups. The thin film element guarantees reliability, while its rated voltage of 150 V offers robust functionality. RoHS compliant, it adheres to environmental standards. Elevate your projects with this essential component from our Surface Mount Resistors collection.