1-1879226-8

Heilind Number:AMP1-1879226-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879226-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 17K8 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879226-8
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:17.8 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879226-8

Detailed Description

Enhance your circuit performance with this precision resistor, a vital component for maintaining accurate resistance values. Measuring 1206 in size and boasting a power rating of .125 W, it ensures reliable operation even in demanding applications. With a resistance of 17.8 KΩ and a tight tolerance of .1%, this thin film resistor guarantees precision in signal processing. Operating at a rated voltage of 150 V, it offers robust performance across a range of electronic systems. Solder termination and surface mount mounting make for easy and secure installation, while its compact dimensions of 3.1 x 1.55 x .55 mm optimize space utilization on your PCB. Trust in this high-quality component for your design needs.