1-1879227-2

Heilind Number:AMP1-1879227-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879227-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 215K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879227-2
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:215 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879227-2

Detailed Description

Enhance circuit precision with our CPF 1206 precision resistor. Measuring 3.1 x 1.55 x 0.55 mm, this surface mount resistor offers a resistance of 215 KΩ with a low tolerance of 0.1%. Operating at a rated voltage of 150 V and a power rating of 0.125 W, it ensures reliable performance in a variety of electronic applications. Crafted with thin film technology, it guarantees accuracy and stability, with a low temperature coefficient of 25PPM. Perfect for high-end electronic designs, this resistor is RoHS compliant and designed for easy solder mounting, making it a valuable component in your projects.