1-1879227-3

Heilind Number:AMP1-1879227-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879227-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 221K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879227-3
Size Code:1206
Tolerance:.1%
Dimensions:3.1 x 1.55 x .55 mm
Resistance:221 KΩ
Element Type:Thin Film
Power Rating:.125 W
Product Type:Precision Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1-1879227-3

Detailed Description

Enhance your electronic projects with this precision 1206 CPF resistor, boasting a resistance of 221 KΩ with a tight tolerance of .1%. Designed for surface mount applications, it offers reliable performance with a power rating of .125 W and a rated voltage of 150 V. This thin film resistor, measuring 3.1 x 1.55 x .55 mm, ensures accuracy and stability in circuitry. With solder termination and RoHS compliance, it is both easy to install and environmentally friendly. Ideal for a wide range of applications, from industrial machinery to consumer electronics. Elevate your designs with the quality and precision of this Surface Mount Resistor.