1-1879227-4

Heilind Number:AMP1-1879227-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879227-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 226K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879227-4
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:226 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879227-4

Detailed Description

Enhance precision in your electronic projects with this CPF 1206 thin film resistor. Designed for surface mount installation, it offers a resistance of 226 KΩ with a tolerance of 0.1% and a power rating of .125 W. Its low temperature coefficient of 25PPM ensures stable performance even in demanding environments. With a compact size of 3.1 x 1.55 x .55 mm and a rated voltage of 150 V, it is suitable for a wide range of applications. RoHS compliant and featuring solder termination, this resistor is a reliable choice for maintaining accuracy in your circuit designs.