1-1879227-5

Heilind Number:AMP1-1879227-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1879227-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 232K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879227-5
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:232 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879227-5

Detailed Description

Enhance your precision electronic projects with this CPF 1206 thin film resistor. Boasting a resistance of 232 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25PPM, it ensures accurate and stable performance. The surface mount design and solder termination make for easy installation, while its compact 1206 size fits seamlessly into your circuit layout. With a power rating of .125 W and a maximum voltage of 150 V, this resistor is suitable for a wide range of applications. Trust in its high-quality construction and reliability for your next project.