1-1879227-6

Heilind Number:AMP1-1879227-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879227-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 237K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879227-6
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:237 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879227-6

Detailed Description

Enhance circuit performance with our precision CPF 1206 resistor, meticulously crafted for optimal functionality in electronic devices. This thin film resistor boasts a resistance of 237 KΩ with a tight tolerance of 0.1%, ensuring accurate signal control. Operating at a power rating of .125 W and a rated voltage of 150 V, it guarantees reliable and stable performance. Its compact 1206 size and surface mount termination make it easy to integrate seamlessly onto PCBs. RoHS compliant and meticulously designed for quality, this resistor is a fundamental component for precision engineering projects.