1-1879227-7

Heilind Number:AMP1-1879227-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879227-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 243K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879227-7
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:243 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879227-7

Detailed Description

Enhance precision in your electronic circuits with this CPF 1206 Thin Film Precision Resistor. With a resistance of 243 KΩ and a tolerance of 0.1%, it ensures accurate and reliable performance. Operating at a power rating of .125 W and a rated voltage of 150 V, it's suitable for a variety of applications. The Surface Mount termination type and compact 1206 size make it easy to install on PCBs. RoHS compliant, this resistor meets environmental regulations. Trust in its quality for your design needs.