1-1879227-9

Heilind Number:AMP1-1879227-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879227-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 255K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879227-9
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:255 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879227-9

Detailed Description

Enhance precision in your electronic projects with this CPF 1206 255K 0.1% 25PPM 1K RL resistor. Featuring a thin film element and a resistance of 255 KΩ with a tolerance of .1%, it ensures accurate performance. This surface mount resistor is suitable for a wide range of applications, with a power rating of .125 W and a rated voltage of 150 V. Its compact 1206 size and solder termination make it easy to integrate into your circuit board. Trust in its high-quality construction and 25PPM stability for reliable operation. Non-RoHS compliant. Elevate your design with this essential component from our Surface Mount Resistors collection.