1-1879233-0

Heilind Number:AMP1-1879233-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879233-0
ECAD Model:
3D Model

Description:

SMW5 R24 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879233-0
Power Rating:5 W
Termination Type:Solder
Resistance:.24 Ω
Rated Voltage:500 V
Mounting Style:Surface Mount
Dimensions:13.5 x 7.3 x 6.8 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879233-0

Detailed Description

Enhance the performance of your electronic circuits with our SMW5 R24 5% Power Resistor. Featuring a high power rating of 5W and a robust wirewound element, this surface mount resistor ensures reliable operation even in demanding applications. With a low resistance of .24Ω and a rated voltage of 500V, it offers efficient power dissipation and voltage regulation. Its compact dimensions of 13.5 x 7.3 x 6.8mm and solder termination make installation easy, while the 5% tolerance guarantees precision in your designs. Trust in the quality of our Surface Mount Resistors to optimize the functionality of your devices.