| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879233-1 |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | .27 Ω |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 13.5 x 7.3 x 6.8 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879233-1 |
1-1879233-1
| Heilind Number: | AMP1-1879233-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879233-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the SMW5 R27 5% Power Resistor, a high-quality surface mount component designed for optimal performance. With a power rating of 5W and a resistance of 0.27Ω, it ensures reliable operation even in demanding applications. The wirewound element and solder termination type guarantee durability, while the 500V rated voltage allows for versatile use. Measuring 13.5 x 7.3 x 6.8mm, this resistor is compact and easy to integrate onto your PCB. RoHS compliance underscores its commitment to environmental responsibility. Trust in the SMW5 for efficient and effective power management in your circuits.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


