| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879233-2 |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | .3 Ω |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 13.5 x 7.3 x 6.8 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879233-2 |
1-1879233-2
| Heilind Number: | AMP1-1879233-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879233-2 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power resistor needs with the SMW5 R30 5%. This high-quality component boasts a power rating of 5W, making it ideal for robust applications. Featuring a wirewound element and surface mount termination, it ensures reliable performance. With a low resistance of 0.3Ω and a rated voltage of 500V, it offers excellent conductivity and safety. Its compact dimensions of 13.5 x 7.3 x 6.8 mm facilitate easy integration, while its 5% tolerance guarantees precision. Trust in this RoHS-compliant resistor for efficient and durable circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


