1-1879233-4

Heilind Number:AMP1-1879233-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879233-4
ECAD Model:
3D Model

Description:

SMW5 R36 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879233-4
Power Rating:5 W
Termination Type:Solder
Resistance:.36 Ω
Rated Voltage:500 V
Mounting Style:Surface Mount
Dimensions:13.5 x 7.3 x 6.8 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879233-4

Detailed Description

Enhance your electronic circuitry with the SMW5 R36 5% Power Resistor. This robust chip resistor boasts a power rating of 5W, ensuring reliable performance under demanding conditions. Its wirewound element and solder termination type guarantee efficient power dissipation, while its compact surface mount design offers easy integration onto PCBs. With a low resistance of .36Ω and a high rated voltage of 500V, this resistor is ideal for a wide range of applications. Trust in its 5% tolerance for accurate and consistent operation. Upgrade your projects with the SMW5 R36 and experience superior performance.