| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879233-5 |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | .39 Ω |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 13.5 x 7.3 x 6.8 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879233-5 |
1-1879233-5
| Heilind Number: | AMP1-1879233-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879233-5 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the SMW5 R39 5% Power Resistor, a high-performance component designed for demanding applications. With a power rating of 5W and a resistance of 0.39Ω, this surface mount resistor is capable of handling up to 500V. Its durable wirewound construction ensures reliable performance, while the solder termination type facilitates easy installation. Measuring 13.5 x 7.3 x 6.8mm, it is compact yet powerful, making it ideal for space-constrained environments. With a tolerance of 5% and two terminations, this resistor guarantees precision and stability in your circuit. Please note that it is not RoHS compliant. Upgrade your electronic projects with the SMW5 R39 5% Power Resistor, the perfect choice for power applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


