1-1879233-8

Heilind Number:AMP1-1879233-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879233-8
ECAD Model:
3D Model

Description:

SMW5 R51 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879233-8
Power Rating:5 W
Termination Type:Solder
Resistance:.51 Ω
Rated Voltage:500 V
Mounting Style:Surface Mount
Dimensions:13.5 x 7.3 x 6.8 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879233-8

Detailed Description

Enhance power performance in your electronic designs with the SMW5 R51 5% Surface Mount Power Resistor. Featuring a robust 5 W power rating and a durable wirewound element, this resistor delivers reliable and efficient operation even in high-voltage applications, with a rated voltage of 500 V. Its solder termination type ensures easy installation on circuit boards, while its compact dimensions of 13.5 x 7.3 x 6.8 mm make it suitable for space-constrained environments. With a low resistance of .51 Ω and a tolerance of 5%, this resistor guarantees precision and stability in your circuits. Whether you're working on industrial machinery or consumer electronics, this Surface Mount Power Resistor is a dependable choice for your power management needs.