| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879233-9 |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | .56 Ω |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 13.5 x 7.3 x 6.8 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879233-9 |
1-1879233-9
| Heilind Number: | AMP1-1879233-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879233-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the SMW5 R56 5% Power Resistor. This high-quality surface mount component boasts a power rating of 5W and a low resistance of .56 Ω, making it ideal for efficient energy management. With a rated voltage of 500V, it ensures reliable performance even in demanding applications. The wirewound element construction guarantees durability, while the solder termination type simplifies installation. Measuring 13.5 x 7.3 x 6.8 mm, it's compact yet powerful, fitting seamlessly into your circuit designs. RoHS compliant and meticulously crafted, this resistor is a must-have for any electronics enthusiast or professional.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


