1-1879234-0

Heilind Number:AMP1-1879234-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879234-0
ECAD Model:
3D Model

Description:

SMF5 1K2 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879234-0
Power Rating:5 W
Termination Type:Solder
Resistance:1.2 KΩ
Rated Voltage:500 V
Mounting Style:Surface Mount
Dimensions:7.3 x 13.5 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879234-0

Detailed Description

Enhance your power circuitry with our SMF5 1K2 5% Power Resistor, a high-performance surface mount component designed for precision applications. Boasting a power rating of 5 W and a resistance of 1.2 KΩ, this durable metal film resistor ensures reliable performance under demanding conditions. With a rated voltage of 500 V, it provides robust protection for your electronic systems. Its compact 7.3 x 13.5 mm dimensions and surface mount termination make for easy installation on PCBs. RoHS compliant and featuring a tolerance of 5%, this resistor meets stringent environmental and quality standards. Ideal for a wide range of power management tasks, it is a valuable addition to any electronics toolkit.