1-1879234-1

Heilind Number:AMP1-1879234-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879234-1
ECAD Model:
3D Model

Description:

SMF5 1K3 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879234-1
Power Rating:5 W
Termination Type:Solder
Resistance:1.3 KΩ
Rated Voltage:500 V
Mounting Style:Surface Mount
Dimensions:7.3 x 13.5 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879234-1

Detailed Description

Enhance your electronic projects with the SMF5 1K3 5% Power Resistor. This surface mount component boasts a 5 W power rating, making it ideal for high-performance applications. With a resistance of 1.3 KΩ and a rated voltage of 500 V, it ensures reliable and efficient operation. The solder termination type and compact 7.3 x 13.5 mm dimensions facilitate easy installation on PCBs. Crafted with a metal film element, it offers precision and stability in signal processing. RoHS compliant and with a tolerance of 5%, this resistor guarantees compliance with environmental regulations and accuracy in performance. Perfect for a wide range of industries, from telecommunications to automotive, it is a versatile and essential component for your circuit design needs.