| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879234-2 |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 1.5 KΩ |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 7.3 x 13.5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879234-2 |
1-1879234-2
| Heilind Number: | AMP1-1879234-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879234-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with our SMF5 1K5 5% Surface Mount Power Resistor. This durable component boasts a 5 W power rating and a resistance of 1.5 KΩ, making it ideal for high-performance applications. With a rated voltage of 500 V, it ensures reliable operation even in demanding conditions. Its compact 7.3 x 13.5 mm dimensions and solder termination type enable easy installation on PCBs. Crafted with a metal film element, it guarantees precision and stability. Trust in its quality construction and performance for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


