| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879234-3 |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 1.6 KΩ |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 7.3 x 13.5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879234-3 |
1-1879234-3
| Heilind Number: | AMP1-1879234-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879234-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic devices with our SMF5 power resistor, boasting a robust 5W power rating and 1.6 KΩ resistance. Designed for surface mount installation, this component ensures seamless integration into your circuitry. With a rated voltage of 500V and a 5% tolerance level, it offers reliable and consistent operation. Crafted with a metal film element, it guarantees exceptional durability and efficiency. Perfect for various applications, this resistor is a valuable asset for any electronic project. Stay ahead in the game with our premium-quality surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


