| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity SMF52K0JT |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 2 KΩ |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 7.3 x 13.5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879234-5 |
SMF52K0JT
| Heilind Number: | AMP1-1879234-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | SMF52K0JT |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with our SMF5 2K0 5% Power Resistor, designed for high-performance applications. With a power rating of 5W and a resistance of 2 KΩ, this surface mount resistor ensures reliable operation even under demanding conditions. Its compact dimensions of 7.3 x 13.5 mm make it suitable for space-constrained setups. Featuring metal film construction and solder termination, it guarantees precision and durability. With a rated voltage of 500V and RoHS compliance, it meets international standards for environmental responsibility. Trust in the quality and performance of this essential component for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


