| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879234-6 |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 2.2 KΩ |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 7.3 x 13.5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879234-6 |
1-1879234-6
| Heilind Number: | AMP1-1879234-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879234-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the SMF5 2K2 5% Surface Mount Power Resistor. Boasting a robust 5W power rating and a resistance of 2.2 KΩ, this component is designed for high-performance applications. With a rated voltage of 500V, it ensures reliable operation even in demanding conditions. The metal film element and solder termination guarantee durability and stability, while the compact 7.3 x 13.5mm dimensions make it suitable for space-constrained setups. Whether you're a professional or hobbyist, this RoHS-compliant resistor is a must-have for your toolkit, offering precision and quality in a surface mount format.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


