| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879234-7 |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 2.4 KΩ |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 7.3 x 13.5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879234-7 |
1-1879234-7
| Heilind Number: | AMP1-1879234-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879234-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our SMF5 2K4 5% Power Resistor, designed for high-power applications. This surface mount resistor boasts a 5W power rating and a resistance of 2.4 KΩ, ensuring reliable operation even under heavy loads. With a rated voltage of 500V and precision metal film element, it offers excellent durability and accuracy. Its compact 7.3 x 13.5 mm footprint and solder termination make it easy to integrate into your designs. Trust in our high-quality Surface Mount Resistors for optimal performance in your electronic systems.

