1-1879234-9

Heilind Number:AMP1-1879234-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879234-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMF5 3K0 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879234-9
Power Rating:5 W
Termination Type:Solder
Resistance:2 KΩ
Rated Voltage:500 V
Mounting Style:Surface Mount
Dimensions:7.3 x 13.5 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879234-9

Detailed Description

Introducing the SMF5 3K0 5% Power Resistor, a high-performance component designed for precision resistance in electronic circuits. With a power rating of 5W and a resistance of 2 KΩ, this surface mount resistor ensures reliable operation even in demanding applications. Its compact dimensions of 7.3 x 13.5 mm make it easy to integrate into PCB layouts, while the solder termination type guarantees secure connections. Rated for up to 500V, it is suitable for use in a wide range of voltage applications. Crafted with a metal film element, it offers excellent stability and accuracy, with a tolerance of 5%. RoHS compliant for environmental responsibility, this resistor is a dependable choice for your circuit design needs.