| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879246-0 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 2 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879246-0 |
1-1879246-0
Specifications
Detailed Description
Enhance your electronic projects with the precision and reliability of the RN 0603 2K0 0.1% 5PPM 5K RL resistor. This compact surface mount component, measuring just 1.55 x .8 x .45 mm, is designed for seamless integration onto PCBs. With a resistance of 2 KΩ and a tolerance of .1%, it ensures accurate and consistent performance. The thin film element construction guarantees high precision, while the low power rating of .063 W and rated voltage of 50 V make it suitable for a wide range of applications. Trust in its quality for your circuit design needs.

