| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879246-2 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 10 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .01% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879246-2 |
1-1879246-2
Specifications
Detailed Description
Enhance the precision of your electronic circuits with this cutting-edge RN 0603 10K 0.01% 5PPM Thin Film Resistor. Built for optimal performance, this Surface Mount resistor boasts a resistance of 10 KΩ and a power rating of .063 W, ensuring reliable operation even in demanding applications. With a tolerance of .01% and rated voltage of 50 V, it guarantees accurate and stable performance. The compact dimensions of 1.55 x .8 x .45 mm make it ideal for space-constrained designs, while its solder termination ensures easy installation. RoHS compliant and meticulously crafted, this resistor is a must-have for precision engineering projects.

